Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0612H-AF00Copy
Newark Part No.78AH8575
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.220 |
| 1620+ | $16.360 |
Price for:Each
Minimum: 540
Multiple: 180
$9,298.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0612H-AF00Copy
Newark Part No.78AH8575
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size60mm
External Depth25.4mm
Flow Rate - Imperial23.38CFM
Bearing TypeBall Bearing
Air Flow - CFM23.38CFM
Flow Rate - Metric0.662m³/min
Noise Rating34dBA
Power Rating1.68W
Rated Speed4250rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating140mA
IP Rating-
Air Flow - m3/min0.662m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
23.38CFM
Air Flow - CFM
23.38CFM
Noise Rating
34dBA
Rated Speed
4250rpm
Current Rating
140mA
Air Flow - m3/min
0.662m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
25.4mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.662m³/min
Power Rating
1.68W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
AFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
