Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0405MA-AFGECopy
Newark Part No.10AN3201
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 500+ | $15.530 |
Price for:Each
Minimum: 560
Multiple: 1
$8,696.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoAFB0405MA-AFGECopy
Newark Part No.10AN3201
Product RangeAFB Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM5.675CFM
Noise Rating21.5dBA
Power Rating250mW
Rated Speed5000rpm
Power Connection Type4 Lead Wires, PWM Control
Current Rating50mA
IP Rating-
Air Flow - m3/min0.161m³/min
Static Pressure0.104Inch-H2O
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
21.5dBA
Rated Speed
5000rpm
Current Rating
50mA
Air Flow - m3/min
0.161m³/min
Product Range
AFB Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
5.675CFM
Power Rating
250mW
Power Connection Type
4 Lead Wires, PWM Control
IP Rating
-
Static Pressure
0.104Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
