Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoUSDCOEM-32GBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.60AJ4636
Product RangeCOEM Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $66.330 |
Price for:Each
Minimum: 1
Multiple: 1
$66.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoUSDCOEM-32GBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.60AJ4636
Product RangeCOEM Series
Flash Memory Card TypeMicroSD Card, UHS-1 U1, Class 10, V10
Memory Capacity32GB
App Rating-
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeCOEM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Flash Memory Card Type
MicroSD Card, UHS-1 U1, Class 10, V10
App Rating
-
Operating Temperature Min
-25°C
Product Range
COEM Series
Memory Capacity
32GB
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Alternatives for USDCOEM-32GB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
