Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | SE32TRDMH-U1000-DCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 65AK6348 |
| Product Range | D400 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,768.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1,768.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DELKIN DEVICES |
|---|---|
| Manufacturer Part No | SE32TRDMH-U1000-DCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 65AK6348 |
| Product Range | D400 Series |
| Technical Datasheet | |
| Flash Memory Card Type | SDHC Card |
| Memory Capacity | 32GB |
| Standard Speed Class | - |
| UHS Standard | - |
| Video Speed Class | - |
| App Rating | - |
| Supply Voltage Nom | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | D400 Series |
| SVHC | To Be Advised |
Technical Specifications
| Flash Memory Card Type | SDHC Card |
|---|---|
| Standard Speed Class | - |
| Video Speed Class | - |
| Supply Voltage Nom | - |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Memory Capacity | 32GB |
|---|---|
| UHS Standard | - |
| App Rating | - |
| Operating Temperature Min | -40°C |
| Product Range | D400 Series |
Technical Docs (2)
Alternatives for SE32TRDMH-U1000-D
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
