Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoS404APGJN-U3000-3
Newark Part No.60AJ4487
Product RangeUtility microSD Series
Your Part Number
No Longer Available
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoS404APGJN-U3000-3
Newark Part No.60AJ4487
Product RangeUtility microSD Series
Flash Memory Card TypeMicroSDHC Card, UHS-1, Class 10
Memory Capacity4GB
App Rating-
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeUtility microSD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flash Memory Card Type
MicroSDHC Card, UHS-1, Class 10
App Rating
-
Operating Temperature Min
-25°C
Product Range
Utility microSD Series
Memory Capacity
4GB
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
