Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoMP1TFTVMN-80000-2
Newark Part No.65AK6344
Your Part Number
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $456.870 |
| 10+ | $432.310 |
| 25+ | $405.290 |
| 40+ | $385.640 |
| 80+ | $336.510 |
Price for:Each
Minimum: 1
Multiple: 1
$456.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoMP1TFTVMN-80000-2
Newark Part No.65AK6344
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCIe, NVMe
Memory Capacity1TB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed2450MB/s
Sequential Write Speed1900MB/s
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Product Range-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
PCIe, NVMe
Flash Memory Type
3D TLC NAND
Sequential Read Speed
2450MB/s
Random Read up to (IOPS)
-
Product Range
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
Form Factor
M.2 2280
Memory Capacity
1TB
Encryption Type
-
Sequential Write Speed
1900MB/s
Random Write up to (IOPS)
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
Alternatives for MP1TFTVMN-80000-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate