Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoMD64FNUFC-3N000-2Copy
Newark Part No.64AH4072
Product RangeUtility Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $52.200 |
| 5+ | $50.810 |
| 10+ | $49.340 |
| 25+ | $48.610 |
| 50+ | $47.900 |
| 100+ | $45.030 |
Price for:Each
Minimum: 1
Multiple: 1
$52.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoMD64FNUFC-3N000-2Copy
Newark Part No.64AH4072
Product RangeUtility Series
Drive TypeInternal
Form FactormSATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity64GB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed515MB/s
Sequential Write Speed180MB/s
Random Read up to Speed-
Random Write up to Speed-
Supply Voltage Nom3.3V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeUtility Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D TLC NAND
Sequential Read Speed
515MB/s
Random Read up to Speed
-
Supply Voltage Nom
3.3V
Operating Temperature Max
70°C
SVHC
To Be Advised
Form Factor
mSATA
Memory Capacity
64GB
Encryption Type
-
Sequential Write Speed
180MB/s
Random Write up to Speed
-
Operating Temperature Min
0°C
Product Range
Utility Series
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
