Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoDE8TFTWWN-35000-2Copy
Newark Part No.05AN2836
Product RangeUtility+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14,852.380 |
Price for:Each
Minimum: 15
Multiple: 1
$222,785.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoDE8TFTWWN-35000-2Copy
Newark Part No.05AN2836
Product RangeUtility+ Series
Technical Datasheet
Drive TypeInternal
Form Factor2.5 Inch
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity8TB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed550MB/s
Sequential Write Speed520MB/s
Random Read up to Speed-
Random Write up to Speed-
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeUtility+ Series
SVHCTo Be Advised
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D TLC NAND
Sequential Read Speed
550MB/s
Random Read up to Speed
-
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
To Be Advised
Form Factor
2.5 Inch
Memory Capacity
8TB
Encryption Type
-
Sequential Write Speed
520MB/s
Random Write up to Speed
-
Operating Temperature Min
-40°C
Product Range
Utility+ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
