Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoCX2HFRCFD-XN000-2
Newark Part No.07AH6501
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $223.820 |
| 10+ | $207.830 |
| 25+ | $200.450 |
| 50+ | $193.080 |
| 100+ | $184.470 |
Price for:Each
Minimum: 1
Multiple: 1
$223.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoCX2HFRCFD-XN000-2
Newark Part No.07AH6501
Flash Memory Card TypeCFexpress
Memory Capacity256GB
UHS Standard-
Video Speed Class-
App Rating-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Flash Memory Card Type
CFexpress
UHS Standard
-
App Rating
-
Operating Temperature Min
-40°C
Product Range
-
Memory Capacity
256GB
Video Speed Class
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate