Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoCFXCOEM-256GBCopy
Newark Part No.31AK5793
Product RangeCOEM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $607.610 |
Price for:Each
Minimum: 25
Multiple: 1
$15,190.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoCFXCOEM-256GBCopy
Newark Part No.31AK5793
Product RangeCOEM Series
Technical Datasheet
Flash Memory Card TypeCFexpress Card
Memory Capacity256GB
Standard Speed Class-
UHS Standard-
Video Speed Class-
App Rating-
Supply Voltage Nom3.47V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeCOEM Series
SVHCTo Be Advised
Technical Specifications
Flash Memory Card Type
CFexpress Card
Standard Speed Class
-
Video Speed Class
-
Supply Voltage Nom
3.47V
Operating Temperature Max
70°C
SVHC
To Be Advised
Memory Capacity
256GB
UHS Standard
-
App Rating
-
Operating Temperature Min
0°C
Product Range
COEM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991B1A
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
