Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELKIN DEVICES
Manufacturer Part NoCE02TQSF3-X1000-DCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.27AJ4511
Product RangeC600 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $158.980 |
Price for:Each
Minimum: 1
Multiple: 1
$158.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoCE02TQSF3-X1000-DCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.27AJ4511
Product RangeC600 Series
Flash Memory Card TypeCompact Flash Card, Type I
Memory Capacity2GB
UHS Standard-
Video Speed Class-
App Rating-
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeC600 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flash Memory Card Type
Compact Flash Card, Type I
UHS Standard
-
App Rating
-
Operating Temperature Min
-40°C
Product Range
C600 Series
Memory Capacity
2GB
Video Speed Class
-
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for CE02TQSF3-X1000-D
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
