Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoBE02TRXF5-3N000-DCopy
Newark Part No.13AJ2071
Product RangeF300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $236.690 |
Price for:Each
Minimum: 15
Multiple: 1
$3,550.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoBE02TRXF5-3N000-DCopy
Newark Part No.13AJ2071
Product RangeF300 Series
Technical Datasheet
Flash Memory Card TypeCFast Card
Memory Capacity2GB
Standard Speed Class-
UHS Standard-
Video Speed Class-
App Rating-
Supply Voltage Nom5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeF300 Series
SVHCTo Be Advised
Technical Specifications
Flash Memory Card Type
CFast Card
Standard Speed Class
-
Video Speed Class
-
Supply Voltage Nom
5V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
2GB
UHS Standard
-
App Rating
-
Operating Temperature Min
-40°C
Product Range
F300 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
