Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEFENDER SECURITY
Manufacturer Part NoKST-HI50-C604Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y6500
Product RangeIndoor Dome Cameras
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.990 |
Price for:Each
Minimum: 1
Multiple: 1
$12.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part NoKST-HI50-C604Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.31Y6500
Product RangeIndoor Dome Cameras
Image Sensor Size-
Resolution600TVL
Supply Voltage12VDC
Illumination Min0.3lx
Camera Lens Style3.6mm
IR Range Max15m
Product RangeIndoor Dome Cameras
SVHCNo SVHC (07-Jul-2017)
Product Overview
600TVL Indoor Day/Night Dome Camera with OSD This high resolution analog day/night surveillance camera is ideal for both commercial and residential installations. With an integrated OSD (On-Screen Display) control switch, an internal IR cut filter, and 3D-DNR this camera satisfies virtually all the basic requirements for a dependable, versatile, CCTV camera.
- 600TVL resolution
- 3.6mm fixed lens
- Dual glass; no IR diffusion/reflection
- Internal IR cut filter
- Dual IR Array LEDs
- Night vision distance: 50ft
- 3D-DNR (Digital Noise Reduction)
- .3Lux/0.0Lux (with IR LEDs on)
- Power: DC12V (not included)
- Color: White
- Housing: ABS/White
Applications
Audio & Video, Security, Facility & Safety ID, Imaging, Video & Vision
Technical Specifications
Image Sensor Size
-
Supply Voltage
12VDC
Camera Lens Style
3.6mm
Product Range
Indoor Dome Cameras
Resolution
600TVL
Illumination Min
0.3lx
IR Range Max
15m
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
