Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEFENDER SECURITY
Manufacturer Part NoDEF-0657-1PTECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN2462
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.950 |
Price for:Each
Minimum: 1
Multiple: 1
$37.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEFENDER SECURITY
Manufacturer Part NoDEF-0657-1PTECopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN2462
Product Range-
Contact Configuration1NO / 1NC / 1C
Switch TypePushbutton
External Height85mm
External Width85mm
External Depth48mm
No. of Contacts-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Switch Type
Pushbutton
External Width
85mm
No. of Contacts
-
Contact Configuration
1NO / 1NC / 1C
External Height
85mm
External Depth
48mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
