Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DEFENDER SECURITY |
|---|---|
| Manufacturer Part No | 82-20735Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 84Y8204 |
| Your Part Number |
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $91.810 |
| 5+ | $86.970 |
| 10+ | $84.500 |
| 25+ | $80.770 |
| 50+ | $75.650 |
| 100+ | $70.660 |
| 250+ | $66.200 |
Price for:Each
Minimum: 1
Multiple: 1
$91.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DEFENDER SECURITY |
|---|---|
| Manufacturer Part No | 82-20735Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 84Y8204 |
| Image Sensor Size | - |
| Resolution | 1080p |
| Supply Voltage | 110V |
| Illumination Min | - |
| Camera Lens Style | - |
| IR Range Max | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
HD 1080p AC Adapter Hidden Camera This covert camera looks and works just like a regular 5V USB power adapter (500mA output), but hidden inside is a full HD 1080p camera capable of high resolution recording to an on-board MicroSD card (card not included; 128Gb max). The RF remote control (key-fob style) is used to perform the simple operations of power on/off, manual and motion recording of both video and photos. The photo and video files from the SD card can then be viewed on a PC (JPEG and AVI formats, respectively).
- Motion detection recording on power-up by default
- 1080p recording resolution for crisp, clear recorded video and photos
- Stores 1080p AVI video files (1hr of video per 7Gb SD card storage space)
Technical Specifications
| Image Sensor Size | - |
|---|---|
| Supply Voltage | 110V |
| Camera Lens Style | - |
| Product Range | - |
| Resolution | 1080p |
|---|---|
| Illumination Min | - |
| IR Range Max | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
