New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Security
                                                                                                    3. Video Surveillance
                                                                                                    4. Cameras
                                                                                                    5. Dome
                                                                                                    Print Page

                                                                                                    82-19420

                                                                                                    Outdoor High Speed PTZ Dome Camera with 700TVL and 27x Zoom

                                                                                                    DEFENDER SECURITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DEFENDER SECURITY 82-19420
                                                                                                    DEFENDER SECURITY 82-19420
                                                                                                    DEFENDER SECURITY 82-19420
                                                                                                    DEFENDER SECURITY 82-19420
                                                                                                    ManufacturerDEFENDER SECURITY
                                                                                                    Manufacturer Part No82-19420
                                                                                                    Newark Part No.87X4062
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    DEFENDER SECURITY
                                                                                                    ManufacturerDEFENDER SECURITY
                                                                                                    Manufacturer Part No82-19420
                                                                                                    Newark Part No.87X4062
                                                                                                    Image Sensor Size-
                                                                                                    Resolution-
                                                                                                    Supply Voltage12VDC
                                                                                                    Illumination Min-
                                                                                                    Camera Lens Style-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    700TVL Outdoor High Speed PTZ Camera Perfect for outdoor or indoor installations, this PTZ features a high speed rotation, 27x optical zoom and an OSD menu that facilitates easy setup and installation. Choose up to 255 preset positions, 4 programmable pattern scans and 4 programmable cruise scans to maximize your flexibility for the most demanding installations.

                                                                                                    • 6" Outdoor High Speed Dome Camera
                                                                                                    • 700TVL resoltuion
                                                                                                    • 27X optical zoom
                                                                                                    • f=3.2~86.4mm (F1.6~3.9)
                                                                                                    • OSD function
                                                                                                    • 255 preset positions
                                                                                                    • 8 privacy zones
                                                                                                    • 4 programmable pattern scans
                                                                                                    • 8 programmable cruise scans
                                                                                                    • 4 pan scan
                                                                                                    • Rotation speed 0.5°-240°/S (pan); 0.5°-220°/S(tilt)
                                                                                                    • Rotation range: 360° continuously (pan); 90° (tilt, 180° auto flip)
                                                                                                    • Built-in surge and lightning strike protection
                                                                                                    • Die casting aluminum housing
                                                                                                    • RS-485 communication; support Pelco-D and Pelco-P protocol
                                                                                                    • Power: 12VDC input (power adapter included)
                                                                                                    • IP 66, indoor / outdoor

                                                                                                    Technical Specifications

                                                                                                    Image Sensor Size

                                                                                                    -

                                                                                                    Supply Voltage

                                                                                                    12VDC

                                                                                                    Camera Lens Style

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Resolution

                                                                                                    -

                                                                                                    Illumination Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.