Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No82-16605
Newark Part No.95W2634
Connector to ConnectorBNC Straight Plug to BNC Straight Plug
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket ColorWhite
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 82-16605 from Defender Security is a 25' white CCTV BNC video/power siamese cable. The siamese video/power cable designed for connecting CCTV cameras to a video and power source.
- Shielded RG59 mini-coax wire and BNC male and female connectors with DC barrel plugs (5.5 x 2.1mm)
- Color: White
- Length: 25'
Applications
Imaging, Video & Vision
Technical Specifications
Connector to Connector
BNC Straight Plug to BNC Straight Plug
Connector Type B
BNC Straight Plug
Cable Length - Metric
7.62m
Product Range
-
Connector Type A
BNC Straight Plug
Cable Length - Imperial
25ft
Jacket Color
White
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate