Print Page
DX-M1BNM5604
AI ACCELERATOR, PCIE, 4GB, 2-5W, 25TOPS
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEEPX
Manufacturer Part NoDX-M1BNM5604Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN2158
Your Part Number
934 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $258.770 |
| 2+ | $228.450 |
| 3+ | $205.060 |
| 5+ | $193.650 |
| 10+ | $182.890 |
| 25+ | $172.570 |
| 50+ | $167.240 |
| 100+ | $163.900 |
Price for:Each
Minimum: 1
Multiple: 1
$258.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEEPX
Manufacturer Part NoDX-M1BNM5604Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15AN2158
Product Range-
Thermal Cooling TypeHeatsink
Total Power Max5W
Memory Capacity4 GB
Interface TypePCI Express Gen3x4
Network Interfaces-
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Total Power Max
5W
Interface Type
PCI Express Gen3x4
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Thermal Cooling Type
Heatsink
Memory Capacity
4 GB
Network Interfaces
-
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate