Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part NoSH1003-JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AH0432
Product RangeSH1003 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.160 |
| 25+ | $1.040 |
| 50+ | $0.924 |
| 100+ | $0.898 |
| 250+ | $0.873 |
| 500+ | $0.847 |
| 1000+ | $0.770 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoSH1003-JCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02AH0432
Product RangeSH1003 Series
Standoff MaterialNylon (Polyamide)
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length-
Overall Length50mm
External Width8mm
Product RangeSH1003 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
-
Body Length
-
External Width
8mm
SVHC
No SVHC (23-Jan-2024)
Thread Size - Metric
M4
Standoff Type
Hex Female-Female
Overall Length
50mm
Product Range
SH1003 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
