Print Page
RNCF0805TKY200R
Standoff, Hybrid, Nylon (Polyamide), M4, Hex Male-Female, 50 mm, 58 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTACKPOLE ELECTRONICS
Manufacturer Part NoRNCF0805TKY200RCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AH0428
Product RangeSH1002 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Product Information
ManufacturerSTACKPOLE ELECTRONICS
Manufacturer Part NoRNCF0805TKY200RCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AH0428
Product RangeSH1002 Series
Standoff MaterialNylon (Polyamide)
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length50mm
Overall Length58mm
External Width8mm
Product RangeSH1002 Series
SVHCTo Be Advised
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
-
Body Length
50mm
External Width
8mm
SVHC
To Be Advised
Thread Size - Metric
M4
Standoff Type
Hex Male-Female
Overall Length
58mm
Product Range
SH1002 Series
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate