Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part NoSH1001-H
Newark Part No.02AH0423
Product RangeSH1001 Series
Your Part Number
8 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.180 | $0.234 |
| 10+ | $1.060 | $0.234 |
| 25+ | $0.936 | $0.234 |
| 50+ | $0.843 | $0.234 |
| 100+ | $0.819 | $0.234 |
| 250+ | $0.796 | $0.234 |
| 500+ | $0.773 | $0.234 |
| 1000+ | $0.702 | $0.234 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoSH1001-H
Newark Part No.02AH0423
Product RangeSH1001 Series
Standoff MaterialNylon (Polyamide)
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length-
Overall Length45mm
External Width8mm
Product RangeSH1001 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
-
Body Length
-
External Width
8mm
SVHC
No SVHC (23-Jan-2024)
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
45mm
Product Range
SH1001 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
