Print Page
Image is for illustrative purposes only. Please refer to product description.

396 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.360 | $0.435 |
| 10+ | $1.350 | $0.435 |
| 25+ | $1.340 | $0.435 |
| 50+ | $1.330 | $0.435 |
| 100+ | $1.310 | $0.435 |
| 250+ | $1.300 | $0.435 |
| 500+ | $1.290 | $0.435 |
| 1000+ | $1.280 | $0.435 |
Price for:Each
Minimum: 1
Multiple: 1
$0.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoGC2000-D
Newark Part No.01AH6159
Thread SizePG13.5
Cable Diameter Min8mm
Cable Diameter Max12mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thread Size
PG13.5
Cable Diameter Max
12mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
8mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP67
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
