Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part NoGC1001-ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AH6153
Your Part Number
190 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.530 |
| 25+ | $1.510 |
| 50+ | $1.500 |
| 100+ | $1.490 |
| 250+ | $1.480 |
| 500+ | $1.460 |
| 1000+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoGC1001-ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01AH6153
Thread SizeM32 x 1.5
Cable Diameter Min14mm
Cable Diameter Max18mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourGrey
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thread Size
M32 x 1.5
Cable Diameter Max
18mm
Gland Colour
Grey
Product Range
-
Cable Diameter Min
14mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP67
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
