Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoGC1000-DCopy
Newark Part No.48AC0482
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min9mm
Cable Diameter Max14mm
Cable Gland MaterialNylon (Polyamide)
Gland Colour-
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
14mm
Gland Colour
-
Product Range
-
Cable Diameter Min
9mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP67
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
