Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No4230-A
Newark Part No.12AC7003
Product Range4230 Series
Your Part Number
245 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.090 | $0.619 |
| 10+ | $2.060 | $0.619 |
| 25+ | $2.040 | $0.619 |
| 50+ | $2.010 | $0.619 |
| 100+ | $1.980 | $0.619 |
| 250+ | $1.960 | $0.619 |
| 500+ | $1.930 | $0.619 |
| 1000+ | $1.900 | $0.619 |
Price for:Each
Minimum: 1
Multiple: 1
$0.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No4230-A
Newark Part No.12AC7003
Product Range4230 Series
Shaft TypeRound Shaft
Shaft Diameter7.94mm
Knob MaterialPP (Polypropylene)
Knob / Dial StyleFinger Grip
Knob Diameter60.45mm
Product Range4230 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
PP (Polypropylene)
Knob Diameter
60.45mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
7.94mm
Knob / Dial Style
Finger Grip
Product Range
4230 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
