Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No3090-J
Newark Part No.12AC6993
Product Range3090 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No3090-J
Newark Part No.12AC6993
Product Range3090 Series
Shaft TypeThreaded Shaft
Shaft Diameter7.94mm
Knob MaterialPhenolic
Knob / Dial StyleBar
Knob Diameter50.8mm
Product Range3090 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Phenolic
Knob Diameter
50.8mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
7.94mm
Knob / Dial Style
Bar
Product Range
3090 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
