Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DAVIES MOLDING |
|---|---|
| Manufacturer Part No | 3081AECopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 13AC7204 |
| Your Part Number |
99 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.250 |
| 10+ | $3.090 |
| 25+ | $2.900 |
| 50+ | $2.680 |
| 100+ | $2.510 |
| 250+ | $2.310 |
| 500+ | $2.260 |
| 1000+ | $2.220 |
Price for:Each
Minimum: 1
Multiple: 1
$3.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DAVIES MOLDING |
|---|---|
| Manufacturer Part No | 3081AECopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 13AC7204 |
| Shaft Type | Round Shaft |
| Shaft Diameter | 8mm |
| Knob Material | PP (Polypropylene) |
| Knob / Dial Style | Bar |
| Knob Diameter | 57mm |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Shaft Type | Round Shaft |
|---|---|
| Knob Material | PP (Polypropylene) |
| Knob Diameter | 57mm |
| SVHC | No SVHC (23-Jan-2024) |
| Shaft Diameter | 8mm |
|---|---|
| Knob / Dial Style | Bar |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
