Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No3072BMCopy
Newark Part No.13AC7196
Product Range3072 Series
Your Part Number
101 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.420 | $0.357 |
| 10+ | $2.420 | $0.357 |
| 25+ | $2.420 | $0.357 |
| 50+ | $2.420 | $0.357 |
| 100+ | $2.410 | $0.357 |
| 250+ | $2.410 | $0.357 |
| 500+ | $2.410 | $0.357 |
| 1000+ | $2.080 | $0.357 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No3072BMCopy
Newark Part No.13AC7196
Product Range3072 Series
Shaft TypeThreaded Shaft
Shaft Diameter10mm
Knob MaterialPhenolic
Knob / Dial StyleFinger Grip
Knob Diameter32mm
Product Range3072 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Phenolic
Knob Diameter
32mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
10mm
Knob / Dial Style
Finger Grip
Product Range
3072 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
