Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No3006CK
Newark Part No.13AC7070
Product Range3006 Series
Your Part Number
84 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.080 | $0.848 |
| 10+ | $2.080 | $0.848 |
| 25+ | $2.070 | $0.848 |
| 50+ | $2.070 | $0.848 |
| 100+ | $2.070 | $0.848 |
| 250+ | $2.060 | $0.848 |
| 500+ | $2.060 | $0.848 |
| 1000+ | $1.850 | $0.848 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No3006CK
Newark Part No.13AC7070
Product Range3006 Series
Shaft TypeThreaded Shaft
Shaft Diameter5mm
Knob MaterialPhenolic
Knob / Dial StyleRound
Knob Diameter38mm
Product Range3006 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Phenolic
Knob Diameter
38mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
5mm
Knob / Dial Style
Round
Product Range
3006 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
