Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No3004SMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AC6963
Product Range3004 Series
Your Part Number
71 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.844 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No3004SMCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.12AC6963
Product Range3004 Series
Shaft TypeThreaded Shaft
Shaft Diameter4.83mm
Knob MaterialPhenolic
Knob / Dial StyleRound
Knob Diameter26.67mm
Product Range3004 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Phenolic
Knob Diameter
26.67mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
4.83mm
Knob / Dial Style
Round
Product Range
3004 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
