Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | DAVIES MOLDING |
|---|---|
| Manufacturer Part No | 3000QKCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 13AC7057 |
| Product Range | 3000 Series |
| Your Part Number |
61 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.970 |
| 25+ | $1.860 |
| 50+ | $1.770 |
| 100+ | $1.730 |
| 250+ | $1.700 |
| 500+ | $1.660 |
| 1000+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | DAVIES MOLDING |
|---|---|
| Manufacturer Part No | 3000QKCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 13AC7057 |
| Product Range | 3000 Series |
| Shaft Type | Threaded Shaft |
| Shaft Diameter | 10mm |
| Knob Material | Phenolic |
| Knob / Dial Style | Round Fluted |
| Knob Diameter | 45mm |
| Product Range | 3000 Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Shaft Type | Threaded Shaft |
|---|---|
| Knob Material | Phenolic |
| Knob Diameter | 45mm |
| SVHC | No SVHC (23-Jan-2024) |
| Shaft Diameter | 10mm |
|---|---|
| Knob / Dial Style | Round Fluted |
| Product Range | 3000 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
