Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No2830AF
Newark Part No.13AC6983
Product Range2830 Series
Your Part Number
67 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.770 | $0.507 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No2830AF
Newark Part No.13AC6983
Product Range2830 Series
Shaft TypeRound Shaft
Shaft Diameter10mm
Knob MaterialPhenolic
Knob / Dial StyleFinger Grip
Knob Diameter50mm
Product Range2830 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
50mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
10mm
Knob / Dial Style
Finger Grip
Product Range
2830 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
