Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No2820CSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AC6963
Product Range2820 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $3.040 |
| 25+ | $2.720 |
| 50+ | $2.440 |
| 100+ | $2.370 |
| 250+ | $2.300 |
| 500+ | $2.230 |
| 1000+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No2820CSCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.13AC6963
Product Range2820 Series
Shaft TypeRound Shaft
Shaft Diameter6mm
Knob MaterialPhenolic
Knob / Dial StyleFinger Grip
Knob Diameter38mm
Product Range2820 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
38mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
6mm
Knob / Dial Style
Finger Grip
Product Range
2820 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
