Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No2820CQ
Newark Part No.13AC6961
Product Range2820 Series
Your Part Number
94 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.260 | $0.388 |
| 10+ | $2.250 | $0.388 |
| 25+ | $2.240 | $0.388 |
| 50+ | $2.220 | $0.388 |
| 100+ | $2.210 | $0.388 |
| 250+ | $2.200 | $0.388 |
| 500+ | $2.170 | $0.388 |
| 1000+ | $1.940 | $0.388 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No2820CQ
Newark Part No.13AC6961
Product Range2820 Series
Shaft TypeRound Shaft
Shaft Diameter8mm
Knob MaterialPhenolic
Knob / Dial StyleFinger Grip
Knob Diameter38mm
Product Range2820 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
38mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
8mm
Knob / Dial Style
Finger Grip
Product Range
2820 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
