Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAVIES MOLDING
Manufacturer Part No2820
Newark Part No.12AC6876
Product Range2820 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No2820
Newark Part No.12AC6876
Product Range2820 Series
Shaft TypeThreaded Shaft
Shaft Diameter0.25"
Knob MaterialPhenolic
Knob / Dial StyleFinger Grip
Knob Diameter1.5"
Product Range2820 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Phenolic
Knob Diameter
1.5"
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
0.25"
Knob / Dial Style
Finger Grip
Product Range
2820 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate