Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No2820-BCopy
Newark Part No.12AC6878
Product Range2820 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No2820-BCopy
Newark Part No.12AC6878
Product Range2820 Series
Shaft TypeThreaded Shaft
Shaft Diameter0.38"
Knob MaterialPhenolic
Knob / Dial StyleFinger Grip
Knob Diameter1.5"
Product Range2820 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Phenolic
Knob Diameter
1.5"
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
0.38"
Knob / Dial Style
Finger Grip
Product Range
2820 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
