Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No2810AUCopy
Newark Part No.13AC6948
Product Range2810 Series
Your Part Number
99 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.770 | $0.322 |
| 10+ | $1.770 | $0.322 |
| 25+ | $1.770 | $0.322 |
| 50+ | $1.760 | $0.322 |
| 100+ | $1.760 | $0.322 |
| 250+ | $1.760 | $0.322 |
| 500+ | $1.750 | $0.322 |
| 1000+ | $1.520 | $0.322 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No2810AUCopy
Newark Part No.13AC6948
Product Range2810 Series
Shaft TypeThreaded Shaft
Shaft Diameter6mm
Knob MaterialNylon (Polyamide)
Knob / Dial StyleFinger Grip
Knob Diameter32mm
Product Range2810 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Nylon (Polyamide)
Knob Diameter
32mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
6mm
Knob / Dial Style
Finger Grip
Product Range
2810 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
