Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAVIES MOLDING
Manufacturer Part No2020AB
Newark Part No.12AC6863
Product Range2020 Series
Your Part Number
248 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.373 |
| 10+ | $0.373 |
| 25+ | $0.373 |
| 50+ | $0.373 |
| 100+ | $0.373 |
| 250+ | $0.373 |
| 500+ | $0.373 |
| 1000+ | $0.373 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No2020AB
Newark Part No.12AC6863
Product Range2020 Series
Shaft TypeThreaded Shaft
Shaft Diameter4.06mm
Knob MaterialNylon (Polyamide)
Knob / Dial StyleDouble Bar
Knob Diameter32.05mm
Product Range2020 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Nylon (Polyamide)
Knob Diameter
32.05mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
4.06mm
Knob / Dial Style
Double Bar
Product Range
2020 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate