Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No1940CACopy
Newark Part No.07AH7434
Product Range1940 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No1940CACopy
Newark Part No.07AH7434
Product Range1940 Series
Shaft TypeFlatted Shaft
Shaft Diameter6mm
Knob MaterialPhenolic
Knob / Dial StyleRound Skirted with Indicator Line
Knob Diameter51.56mm
Product Range1940 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Flatted Shaft
Knob Material
Phenolic
Knob Diameter
51.56mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
6mm
Knob / Dial Style
Round Skirted with Indicator Line
Product Range
1940 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
