Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAVIES MOLDING
Manufacturer Part No1770
Newark Part No.12AC6841
Product Range1770 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No1770
Newark Part No.12AC6841
Product Range1770 Series
Shaft TypeThreaded Shaft
Shaft Diameter4.17mm
Knob MaterialPhenolic
Knob / Dial StyleRound
Knob Diameter11.18mm
Product Range1770 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Phenolic
Knob Diameter
11.18mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
4.17mm
Knob / Dial Style
Round
Product Range
1770 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate