Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDAVIES MOLDING
Manufacturer Part No1500BQ
Newark Part No.13AC6846
Product Range1500 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No1500BQ
Newark Part No.13AC6846
Product Range1500 Series
Shaft TypeD Shaft
Shaft Diameter6mm
Knob MaterialPhenolic
Knob / Dial StylePointer Bar Skirted with Indicator Line
Knob Diameter28.6mm
Product Range1500 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
D Shaft
Knob Material
Phenolic
Knob Diameter
28.6mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
6mm
Knob / Dial Style
Pointer Bar Skirted with Indicator Line
Product Range
1500 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate