Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No1231-LCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AC6824
Product Range1231 Series
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.710 |
| 25+ | $1.520 |
| 50+ | $1.360 |
| 100+ | $1.330 |
| 250+ | $1.290 |
| 500+ | $1.250 |
| 1000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No1231-LCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.13AC6824
Product Range1231 Series
Shaft TypeRound Shaft
Shaft Diameter6mm
Knob MaterialThermoplastic Elastomer
Knob / Dial StyleRound with Indicator Line
Knob Diameter20mm
Product Range1231 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Thermoplastic Elastomer
Knob Diameter
20mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
6mm
Knob / Dial Style
Round with Indicator Line
Product Range
1231 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
