Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No1227-L
Newark Part No.13AC6814
Product Range1227 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No1227-L
Newark Part No.13AC6814
Product Range1227 Series
Shaft TypeRound Shaft
Shaft Diameter6mm
Knob MaterialThermoplastic Elastomer
Knob / Dial StyleRound with Indicator Line
Knob Diameter15.24mm
Product Range1227 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Thermoplastic Elastomer
Knob Diameter
15.24mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
6mm
Knob / Dial Style
Round with Indicator Line
Product Range
1227 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
