Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No1226-LCopy
Newark Part No.13AC6811
Product Range1226 Series
Your Part Number
14 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.710 | $0.217 |
| 10+ | $1.530 | $0.217 |
| 25+ | $1.360 | $0.217 |
| 50+ | $1.230 | $0.217 |
| 100+ | $1.190 | $0.217 |
| 250+ | $1.160 | $0.217 |
| 500+ | $1.120 | $0.217 |
| 1000+ | $1.020 | $0.217 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No1226-LCopy
Newark Part No.13AC6811
Product Range1226 Series
Shaft TypeRound Shaft
Shaft Diameter6mm
Knob MaterialPP (Polypropylene), TPE (Thermoplastic Elastomer)
Knob / Dial StyleRound with Side Indicator Line
Knob Diameter15.24mm
Product Range1226 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
PP (Polypropylene), TPE (Thermoplastic Elastomer)
Knob Diameter
15.24mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
6mm
Knob / Dial Style
Round with Side Indicator Line
Product Range
1226 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
