Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No1106-WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78AC7845
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.160 |
| 25+ | $1.080 |
| 50+ | $1.000 |
| 100+ | $0.926 |
| 250+ | $0.882 |
| 500+ | $0.837 |
| 1000+ | $0.805 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No1106-WCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.78AC7845
Shaft TypeD Shaft
Shaft Diameter6mm
Knob MaterialThermoplastic Elastomer
Knob / Dial StyleRound with Indicator Line
Knob Diameter18.5mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
D Shaft
Knob Material
Thermoplastic Elastomer
Knob Diameter
18.5mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
6mm
Knob / Dial Style
Round with Indicator Line
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
