Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No0697
Newark Part No.12AC6792
External Height - Imperial3.03"
External Height - Metric77mm
External Diameter - Imperial1.13"
External Diameter - Metric28.7mm
External Width - Imperial-
External Width - Metric-
Handle MaterialPhenolic
Handle TypeTapered
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
External Height - Imperial
3.03"
External Diameter - Imperial
1.13"
External Width - Imperial
-
Handle Material
Phenolic
Product Range
-
External Height - Metric
77mm
External Diameter - Metric
28.7mm
External Width - Metric
-
Handle Type
Tapered
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
