Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No0692CQCopy
Newark Part No.07AH7433
Product Range0692 Series
Your Part Number
60 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $2.670 | $0.374 |
| 10+ | $2.430 | $0.374 |
| 25+ | $2.170 | $0.374 |
| 50+ | $1.940 | $0.374 |
| 100+ | $1.890 | $0.374 |
| 250+ | $1.830 | $0.374 |
| 500+ | $1.780 | $0.374 |
| 1000+ | $1.620 | $0.374 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No0692CQCopy
Newark Part No.07AH7433
Product Range0692 Series
Shaft TypeThreaded Shaft
Shaft Diameter10mm
Knob MaterialPhenolic
Knob / Dial StyleStraight Tapered
Knob Diameter22mm
Product Range0692 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Phenolic
Knob Diameter
22mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
10mm
Knob / Dial Style
Straight Tapered
Product Range
0692 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
