Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No0241Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AC6767
Product Range0241 Series
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 10+ | $4.890 |
| 25+ | $4.580 |
| 50+ | $4.220 |
| 100+ | $3.950 |
| 250+ | $3.630 |
| 500+ | $3.370 |
| 1000+ | $3.300 |
Price for:Each
Minimum: 1
Multiple: 1
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No0241Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AC6767
Product Range0241 Series
Cover TypeEnclosure Cover
Cover MaterialPhenolic
Cover ColorBlack
For Use WithDavies Molding Electronic Enclosures
External Depth - Metric158.5mm
External Width - Metric94.7mm
External Height - Metric6.35mm
External Depth - Imperial6.24"
External Width - Imperial3.73"
External Height - Imperial0.25"
Product Range0241 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cover Type
Enclosure Cover
Cover Color
Black
External Depth - Metric
158.5mm
External Height - Metric
6.35mm
External Width - Imperial
3.73"
Product Range
0241 Series
Cover Material
Phenolic
For Use With
Davies Molding Electronic Enclosures
External Width - Metric
94.7mm
External Depth - Imperial
6.24"
External Height - Imperial
0.25"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
