Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No0240-B
Newark Part No.12AC6766
Product Range0240 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No0240-B
Newark Part No.12AC6766
Product Range0240 Series
Enclosure TypeElectronic
Enclosure MaterialPhenolic
External Height - Metric51.1mm
External Width - Metric95.3mm
External Depth - Metric158.8mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial3.75"
External Depth - Imperial6.25"
Product Range0240 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Electronic
External Height - Metric
51.1mm
External Depth - Metric
158.8mm
Body Color
Black
External Height - Imperial
2.01"
External Depth - Imperial
6.25"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Phenolic
External Width - Metric
95.3mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.75"
Product Range
0240 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
