Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No0221
Newark Part No.12AC6761
Product Range0221 Series
Your Part Number
No Longer Available
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No0221
Newark Part No.12AC6761
Product Range0221 Series
Cover TypeEnclosure Cover
Cover MaterialPhenolic
Cover ColorBlack
For Use WithDavies Molding Electronic Enclosures
External Depth - Metric95.3mm
External Width - Metric67.3mm
External Height - Metric1.52mm
External Depth - Imperial3.75"
External Width - Imperial2.65"
External Height - Imperial0.06"
Product Range0221 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cover Type
Enclosure Cover
Cover Color
Black
External Depth - Metric
95.3mm
External Height - Metric
1.52mm
External Width - Imperial
2.65"
Product Range
0221 Series
Cover Material
Phenolic
For Use With
Davies Molding Electronic Enclosures
External Width - Metric
67.3mm
External Depth - Imperial
3.75"
External Height - Imperial
0.06"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
